SEI-120-02-G-S-E-AB-TR

DigiKey Part Number
SEI-120-02-G-S-E-AB-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEI-120-02-G-S-E-AB-TR
Description
CONN SPRING MOD 20POS SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
EDA/CAD Models
SEI-120-02-G-S-E-AB-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
20
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
825¥37.68185¥31,087.53
Manufacturers Standard Package