142-0761-891 | |
---|---|
DigiKey Part Number | J802-ND |
Manufacturer | |
Manufacturer Product Number | 142-0761-891 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0761-891 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.92000 | ¥93.92 |
10 | ¥83.27200 | ¥832.72 |
25 | ¥80.06840 | ¥2,001.71 |
50 | ¥76.86680 | ¥3,843.34 |
100 | ¥72.59600 | ¥7,259.60 |
250 | ¥66.19008 | ¥16,547.52 |
500 | ¥61.91982 | ¥30,959.91 |
1,000 | ¥56.79543 | ¥56,795.43 |