SEAM-10-03.5-L-04-2-A-K-TR | |
---|---|
DigiKey Part Number | SAM14381TR-ND - Tape & Reel (TR) SAM14381CT-ND - Cut Tape (CT) SAM14381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-10-03.5-L-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 40P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-10-03.5-L-04-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.89000 | ¥73.89 |
10 | ¥68.96000 | ¥689.60 |
25 | ¥65.18360 | ¥1,629.59 |
50 | ¥59.68320 | ¥2,984.16 |
100 | ¥51.30940 | ¥5,130.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥51.28480 | ¥20,513.92 |
800 | ¥43.63365 | ¥34,906.92 |
1,200 | ¥40.32922 | ¥48,395.06 |