SEAF-40-06.5-S-10-2-A-K-TR | |
---|---|
DigiKey Part Number | SAM14367TR-ND - Tape & Reel (TR) SAM14367CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-06.5-S-10-2-A-K-TR |
Description | CONN HD ARRAY RCPT 400P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-06.5-S-10-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.94000 | ¥257.94 |
10 | ¥246.69600 | ¥2,466.96 |
25 | ¥237.41920 | ¥5,935.48 |
50 | ¥220.01660 | ¥11,000.83 |
100 | ¥188.98370 | ¥18,898.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥188.99195 | ¥37,798.39 |
400 | ¥160.80913 | ¥64,323.65 |