QSH-030-01-L-D-K-TR | |
---|---|
DigiKey Part Number | SAM13216TR-ND - Tape & Reel (TR) SAM13216CT-ND - Cut Tape (CT) SAM13216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-L-D-K-TR |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-030-01-L-D-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.51000 | ¥93.51 |
10 | ¥86.36700 | ¥863.67 |
25 | ¥81.68760 | ¥2,042.19 |
50 | ¥78.73200 | ¥3,936.60 |
100 | ¥61.16300 | ¥6,116.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
525 | ¥55.33440 | ¥29,050.56 |
1,050 | ¥43.67631 | ¥45,860.13 |