QRM8-052-05.0-L-D-A | |
---|---|
DigiKey Part Number | QRM8-052-05.0-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QRM8-052-05.0-L-D-A |
Description | CONN ARRAY PLUG 104POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRM8-052-05.0-L-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 104 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.307" (7.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.74000 | ¥127.74 |
10 | ¥120.93000 | ¥1,209.30 |
25 | ¥116.41520 | ¥2,910.38 |
50 | ¥113.54160 | ¥5,677.08 |
100 | ¥106.21430 | ¥10,621.43 |