QRM8-026-01-L-RA-GP-TR | |
---|---|
DigiKey Part Number | 612-QRM8-026-01-L-RA-GP-TR-ND - Tape & Reel (TR) 612-QRM8-026-01-L-RA-GP-TRCT-ND - Cut Tape (CT) 612-QRM8-026-01-L-RA-GP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QRM8-026-01-L-RA-GP-TR |
Description | .8MM Q RATE TERMINAL WITH EDGE R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Male Pins Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRM8-026-01-L-RA-GP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 52 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.15000 | ¥156.15 |
10 | ¥147.85900 | ¥1,478.59 |
25 | ¥142.27600 | ¥3,556.90 |
50 | ¥138.82780 | ¥6,941.39 |
100 | ¥113.37820 | ¥11,337.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
275 | ¥104.83982 | ¥28,830.95 |
550 | ¥100.87789 | ¥55,482.84 |