QRF8-026-05.0-L-D-A-GP | |
---|---|
DigiKey Part Number | SAM9775-ND |
Manufacturer | |
Manufacturer Product Number | QRF8-026-05.0-L-D-A-GP |
Description | CONN ARRAY RCPT 52POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRF8-026-05.0-L-D-A-GP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 52 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 12mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
85 | ¥85.46412 | ¥7,264.45 |
170 | ¥79.94324 | ¥13,590.35 |