QFS-078-04.25-L-D-PT4 | |
---|---|
DigiKey Part Number | 612-QFS-078-04.25-L-D-PT4-ND |
Manufacturer | |
Manufacturer Product Number | QFS-078-04.25-L-D-PT4 |
Description | CONN RCPT 156POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 164 (156 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-078-04.25-L-D-PT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 164 (156 + 8 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane), Power Pins (8) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 11mm, 14mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.52000 | ¥192.52 |
10 | ¥182.25800 | ¥1,822.58 |
25 | ¥175.36160 | ¥4,384.04 |
50 | ¥171.09240 | ¥8,554.62 |
100 | ¥159.98860 | ¥15,998.86 |