![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
QFS-078
Connectors, Interconnects | Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
QFS-078-04.25-L-D-A-GP CONN RCPT 156POS SMD GOLD | CONN RCPT 156POS SMD GOLD | 105 | Tray | - | |
QFS-078-04.25-L-D-PT4 CONN RCPT 156POS SMD GOLD | CONN RCPT 156POS SMD GOLD | 380 | Tray | - | |
QFS-078-04.25-L-D-A CONN RCPT 156POS SMD GOLD | CONN RCPT 156POS SMD GOLD | 317 | Tray | - | |
QFS-078-01-SL-D-RA CONN RCPT 156POS R/A SMD GOLD | CONN RCPT 156POS R/A SMD GOLD | 263 | Tray | - | |
QFS-078-04.25-L-D-A-GP-P CONN RCPT 156POS SMD GOLD | CONN RCPT 156POS SMD GOLD | 171 | Tray | - | |
QFS-078-04.25-L-D-PC4 CONN RCPT 156POS SMD GOLD | CONN RCPT 156POS SMD GOLD | 24 | Tray | - | |
QFS-078-06.25-SL-D-A CONN RCPT 156POS SMD GOLD | CONN RCPT 156POS SMD GOLD | 23 | Tray | - | |
QFS-078-01-SL-D-EM2 CONN RCPT 156POS EDGE MNT GOLD | CONN RCPT 156POS EDGE MNT GOLD | 59 | Tray | - | |
QFS-078-02-SL-D-RA CONN RCPT 156POS R/A SMD GOLD | CONN RCPT 156POS R/A SMD GOLD | 6 | Tray | - | |
QFS-078-04.25-L-D-A-TR CONN RCPT 156POS SMD GOLD | CONN RCPT 156POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
QFS-078-04.25-L-D-A-P-TR CONN RCPT 156POS SMD GOLD | CONN RCPT 156POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
QFS-078-06.25-SL-D-A-P-TR CONN RCPT 156POS SMD GOLD | CONN RCPT 156POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
QFS-078-04.25-L-D CONN RCPT 156POS SMD GOLD | CONN RCPT 156POS SMD GOLD | 0 | Tray | - | |
QFS-078-04.25-L-D-P CONN RCPT 156POS SMD GOLD | CONN RCPT 156POS SMD GOLD | 0 | Tray | - | |
QFS-078-04.25-L-D-A-P CONN RCPT 156POS SMD GOLD | CONN RCPT 156POS SMD GOLD | 0 | Tray | - |