MPT-08-6.30-01-L-V | |
---|---|
DigiKey Part Number | SAM8747-ND |
Manufacturer | |
Manufacturer Product Number | MPT-08-6.30-01-L-V |
Description | CONN HDR 8POS 5.00MM PCB SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MPT-08-6.30-01-L-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 8 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide, Latch Lock | |
Color | Black | |
Fastening Type | Locking Ramp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 812 V | |
Current Rating (Amps) | 30 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.19000 | ¥59.19 |
10 | ¥54.67700 | ¥546.77 |
25 | ¥52.13240 | ¥1,303.31 |