LSS-110-02-L-DV-A-TR | |
---|---|
DigiKey Part Number | 612-LSS-110-02-L-DV-A-TR-ND - Tape & Reel (TR) 612-LSS-110-02-L-DV-A-TRCT-ND - Cut Tape (CT) 612-LSS-110-02-L-DV-A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-110-02-L-DV-A-TR |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-110-02-L-DV-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 10mm, 12mm | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.91000 | ¥33.91 |
50 | ¥27.58500 | ¥1,379.25 |
100 | ¥23.48000 | ¥2,348.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥23.48027 | ¥8,805.10 |
750 | ¥20.85301 | ¥15,639.76 |
1,125 | ¥19.60092 | ¥22,051.03 |