LSHM-110-01-L-RH-A-S-TR | |
---|---|
DigiKey Part Number | 612-LSHM-110-01-L-RH-A-S-TR-ND - Tape & Reel (TR) 612-LSHM-110-01-L-RH-A-S-TRCT-ND - Cut Tape (CT) 612-LSHM-110-01-L-RH-A-S-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-110-01-L-RH-A-S-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-110-01-L-RH-A-S-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle, Reverse | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥48.35600 | ¥483.56 |
25 | ¥46.79600 | ¥1,169.90 |
50 | ¥43.10140 | ¥2,155.07 |
100 | ¥38.50400 | ¥3,850.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥38.50415 | ¥18,289.47 |
950 | ¥33.90658 | ¥32,211.25 |
1,425 | ¥32.22345 | ¥45,918.42 |