LSHM-110-01-L-DH-A-N-K-TR | |
---|---|
DigiKey Part Number | 612-LSHM-110-01-L-DH-A-N-K-TR-ND - Tape & Reel (TR) 612-LSHM-110-01-L-DH-A-N-K-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LSHM-110-01-L-DH-A-N-K-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-110-01-L-DH-A-N-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
25 | ¥38.17560 | ¥954.39 |
50 | ¥36.32840 | ¥1,816.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥33.00358 | ¥15,676.70 |
950 | ¥29.14498 | ¥27,687.73 |
1,425 | ¥25.96349 | ¥36,997.97 |