LSH-010-01-G-D-A-K-TR | |
---|---|
DigiKey Part Number | SAM14952TR-ND - Tape & Reel (TR) SAM14952CT-ND - Cut Tape (CT) SAM14952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSH-010-01-G-D-A-K-TR |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSH-010-01-G-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.31mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
950 | ¥14.61301 | ¥13,882.36 |
1,900 | ¥13.62787 | ¥25,892.95 |
2,850 | ¥12.88902 | ¥36,733.71 |
6,650 | ¥12.41688 | ¥82,572.25 |