LS2-130-01-F-D-RA2 | |
---|---|
DigiKey Part Number | LS2-130-01-F-D-RA2-ND |
Manufacturer | |
Manufacturer Product Number | LS2-130-01-F-D-RA2 |
Description | CONN SELF-MATE 60POS R/A GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-130-01-F-D-RA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.208" (5.28mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.56000 | ¥106.56 |
10 | ¥100.89800 | ¥1,008.98 |
25 | ¥97.12200 | ¥2,428.05 |
50 | ¥94.74120 | ¥4,737.06 |
100 | ¥88.35800 | ¥8,835.80 |