![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
LS2-130
Connectors, Interconnects | Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
LS2-130-02-L-D-A CONN SELF-MATE 60POS SMD GOLD | CONN SELF-MATE 60POS SMD GOLD | 1,365 | Tube | - | |
LS2-130-02-L-D CONN SELF-MATE 60POS SMD GOLD | CONN SELF-MATE 60POS SMD GOLD | 108 | Tube | - | |
LS2-130-01-L-D CONN SELF-MATE 60POS VERT GOLD | CONN SELF-MATE 60POS VERT GOLD | 69 | Tube | - | |
LS2-130-01-F-D-RA2 CONN SELF-MATE 60POS R/A GOLD | CONN SELF-MATE 60POS R/A GOLD | 54 | Tube | - | |
LS2-130-01-F-D-RA1 CONN SELF-MATE 60POS R/A GOLD | CONN SELF-MATE 60POS R/A GOLD | 10 | Tube | - | |
LS2-130-01-F-D CONN SELF-MATE 60POS VERT GOLD | CONN SELF-MATE 60POS VERT GOLD | 0 | Tube | - | |
LS2-130-01-F-D-TR CONN SELF-MATE 60POS VERT GOLD | CONN SELF-MATE 60POS VERT GOLD | 0 | Tape & Reel (TR) | - | |
LS2-130-02-F-D-K-TR CONN SELF-MATE 60POS SMD GOLD | CONN SELF-MATE 60POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
LS2-130-01-L-D-TR CONN SELF-MATE 60POS VERT GOLD | CONN SELF-MATE 60POS VERT GOLD | 0 | Tape & Reel (TR) | - | |
LS2-130-02-L-D-TR CONN SELF-MATE 60POS SMD GOLD | CONN SELF-MATE 60POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
LS2-130-02-L-D-K-TR CONN SELF-MATE 60POS SMD GOLD | CONN SELF-MATE 60POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
LS2-130-02-L-D-A-K-TR 2.00 MM LOCKING HERMAPHRODITIC T | 2.00 MM LOCKING HERMAPHRODITIC T | 0 | Tape & Reel (TR) | - | |
LS2-130-01-F-D-RA1-TR CONN SELF-MATE 60POS R/A GOLD | CONN SELF-MATE 60POS R/A GOLD | 0 | Tape & Reel (TR) | - | |
LS2-130-01-F-D-RA2-TR CONN SELF-MATE 60POS R/A GOLD | CONN SELF-MATE 60POS R/A GOLD | 0 | Tape & Reel (TR) | - | |
LS2-130-01-L-D-RA1-TR CONN SELF-MATE 60POS R/A GOLD | CONN SELF-MATE 60POS R/A GOLD | 0 | Tape & Reel (TR) | - |