JSO-0515-01

DigiKey Part Number
SAM14989-ND
Manufacturer
Manufacturer Product Number
JSO-0515-01
Description
ROUND STANDOFF SS 5.15MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded Stainless Steel 0.203" (5.15mm)
Datasheet
 Datasheet
EDA/CAD Models
JSO-0515-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
-
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm)
Between Board Height
0.203" (5.15mm)
Length - Overall
-
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.63000¥61.63
25¥53.30280¥1,332.57
50¥45.22640¥2,261.32
100¥32.89970¥3,289.97
500¥31.13570¥15,567.85
Manufacturers Standard Package