IPM1-04-S | |
---|---|
DigiKey Part Number | IPM1-04-S-ND |
Manufacturer | |
Manufacturer Product Number | IPM1-04-S |
Description | CONN HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings White 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥14.22800 | ¥142.28 |
25 | ¥13.61840 | ¥340.46 |
50 | ¥13.31640 | ¥665.82 |
100 | ¥12.71120 | ¥1,271.12 |
250 | ¥11.50096 | ¥2,875.24 |
500 | ¥10.59294 | ¥5,296.47 |
1,000 | ¥9.07963 | ¥9,079.63 |
2,500 | ¥8.47432 | ¥21,185.80 |