IPD1-16-D-K | |
---|---|
DigiKey Part Number | SAM9590-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-16-D-K |
Description | CONN RCPT HSG 32POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-16-D-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.89000 | ¥21.89 |
10 | ¥19.04400 | ¥190.44 |
25 | ¥18.23120 | ¥455.78 |
50 | ¥17.82500 | ¥891.25 |
100 | ¥17.01490 | ¥1,701.49 |
250 | ¥15.39460 | ¥3,848.65 |
500 | ¥14.17922 | ¥7,089.61 |
1,000 | ¥12.15362 | ¥12,153.62 |
2,500 | ¥11.34338 | ¥28,358.45 |