IJ5-02-05.0-L-S-1-TR | |
---|---|
DigiKey Part Number | 612-IJ5-02-05.0-L-S-1-TR-ND - Tape & Reel (TR) 612-IJ5-02-05.0-L-S-1-TRCT-ND - Cut Tape (CT) 612-IJ5-02-05.0-L-S-1-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IJ5-02-05.0-L-S-1-TR |
Description | CONTACT ARRARY ASSEMBLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | IJ5-02-05.0-L-S-1-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | - | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Frequency - Max | 9.5 GHz | |
Number of Ports | 2 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 200 V | |
Mating Cycles | - | |
Insertion Loss | 3dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.03000 | ¥48.03 |
10 | ¥45.72900 | ¥457.29 |
25 | ¥43.51200 | ¥1,087.80 |
50 | ¥41.76820 | ¥2,088.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥41.76726 | ¥14,618.54 |