HPF-03-02-T-S-K-TR | |
---|---|
DigiKey Part Number | 612-HPF-03-02-T-S-K-TR-ND - Tape & Reel (TR) 612-HPF-03-02-T-S-K-TRCT-ND - Cut Tape (CT) 612-HPF-03-02-T-S-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPF-03-02-T-S-K-TR |
Description | .200 HI POWER SOCKET ASSEMBLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.200" (5.08mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | HPF-03-02-T-S-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.351" (8.92mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥30.30200 | ¥303.02 |
100 | ¥26.69990 | ¥2,669.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
225 | ¥18.76942 | ¥4,223.12 |
450 | ¥16.52213 | ¥7,434.96 |