0.200" (5.08mm) Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,993 In Stock | 1 : ¥17.49000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 4 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Detent Lock | Tin | - | Natural | 0.455" (11.56mm) | 0.170" (4.32mm) | - | UL94 V-2 | Tin | - | - | - | - | - | |||
320 In Stock | 1 : ¥75.94000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.200" (5.08mm) | 4 | 0.200" (5.08mm) | Through Hole | Solder | Locking Ramp | Gold | 16.0µin (0.41µm) | Black | 0.528" (13.40mm) | 0.134" (3.40mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | IP40 | Mounting Flange | 5A | - | |||
679 In Stock | 1 : ¥14.12000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 4 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Detent Lock | Tin | - | Black | 0.455" (11.56mm) | 0.170" (4.32mm) | - | UL94 V-2 | Tin | - | - | - | - | - | |||
9,752 In Stock 275 Factory | 1 : ¥15.27000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.351" (8.92mm) | 0.102" (2.60mm) | - | - | Tin | - | - | - | - | - | |||
1,266 In Stock | 1 : ¥15.60000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 3 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | - | - | Tin | - | - | - | - | - | |||
567 In Stock | 1 : ¥18.39000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 4 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Detent Lock | Tin | - | Natural | 0.455" (11.56mm) | 0.170" (4.32mm) | - | UL94 V-2 | Tin | - | - | - | - | - | |||
103 In Stock 5,208 Factory | 1 : ¥19.46000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 2 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | - | - | Tin | - | - | - | - | - | |||
138 In Stock | 1 : ¥26.35000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 4 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | - | - | Tin | - | - | - | - | - | |||
143 In Stock 185 Factory | 1 : ¥26.76000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.351" (8.92mm) | 0.102" (2.60mm) | - | - | Tin | - | - | - | - | - | |||
460 In Stock 1,288 Factory | 1 : ¥31.69000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.351" (8.92mm) | 0.102" (2.60mm) | - | - | Tin | - | - | - | - | - | |||
373 In Stock | 1 : ¥153.44000 Tube | Tube | Active | Receptacle, Breakaway | Female Socket | - | 20 | All | 0.200" (5.08mm) | 2 | 0.200" (5.08mm) | Through Hole | Solder | - | Tin | 200.0µin (5.08µm) | Black | 0.040" (1.02mm) | 0.129" (3.28mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 8A | - | |||
106 In Stock | 1 : ¥34.40000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 6 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | - | - | Tin | - | - | - | - | - | |||
781 In Stock 77 Factory | 1 : ¥36.70000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.351" (8.92mm) | 0.102" (2.60mm) | - | - | Tin | - | - | - | - | - | |||
4,442 In Stock 9,988 Factory | 1 : ¥37.11000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.351" (8.92mm) | 0.102" (2.60mm) | - | - | Tin | - | - | - | - | - | |||
367 In Stock | 1 : ¥43.10000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 10 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | - | - | Tin | - | - | - | - | - | |||
995 In Stock | 1 : ¥46.47000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.200" (5.08mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.351" (8.92mm) | - | - | - | Tin | - | - | Board Lock | - | - | |||
578 In Stock 297 Factory | 1 : ¥56.89000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 12 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.351" (8.92mm) | 0.102" (2.60mm) | - | - | Tin | - | - | - | - | - | |||
193 In Stock | 1 : ¥61.49000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 118.1µin (3.00µm) | Black | 0.528" (13.40mm) | 0.173" (4.40mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | IP40 | Mounting Flange | 5A | - | |||
1,000 In Stock | 1 : ¥19.70000 Cut Tape (CT) 350 : ¥13.85391 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.200" (5.08mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.351" (8.92mm) | - | - | - | Tin | - | - | Pick and Place | - | - | |||
574 In Stock | 1 : ¥35.47000 Cut Tape (CT) 175 : ¥19.93526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.200" (5.08mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.351" (8.92mm) | - | - | - | Tin | - | - | - | - | - | |||
161 In Stock | 1 : ¥40.97000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Latch Holder | Tin | - | Black | 0.531" (13.50mm) | 0.224" (5.70mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | Mounting Flange | - | - | |||
120 In Stock | 1 : ¥50.16000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Latch Holder | Tin | - | Black | 0.531" (13.50mm) | 0.224" (5.70mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | Mounting Flange | - | - | |||
203 In Stock | 1 : ¥54.35000 Cut Tape (CT) 275 : ¥38.48280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.200" (5.08mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.351" (8.92mm) | - | - | - | Tin | - | - | Pick and Place | - | - | |||
54 In Stock | 1 : ¥448.34000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.200" (5.08mm) | 4 | 0.200" (5.08mm) | Through Hole, Right Angle | Solder | Locking Ramp | Gold | 16.0µin (0.41µm) | Black | 0.677" (17.20mm) | 0.177" (4.50mm) | -55°C ~ 105°C | UL94 V-0 | - | - | IP40 | Mounting Flange | 7.5A | - | |||
1,293 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 2 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.124" (3.14mm) | 0.107" (2.71mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - |