HCSD-10-01-N | |
---|---|
DigiKey Part Number | SAM11298-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-10-01-N |
Description | CONN RCPT 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HCSD-10-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.13000 | ¥58.13 |
10 | ¥52.54300 | ¥525.43 |
25 | ¥49.63640 | ¥1,240.91 |
50 | ¥48.42480 | ¥2,421.24 |
100 | ¥46.00360 | ¥4,600.36 |
250 | ¥41.16100 | ¥10,290.25 |
500 | ¥38.73976 | ¥19,369.88 |
1,000 | ¥33.89730 | ¥33,897.30 |
2,500 | ¥32.20243 | ¥80,506.07 |