FFSD-15-D-10.00-01-N | |
---|---|
DigiKey Part Number | SAM15169-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-15-D-10.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.833' (254.00mm, 10.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.01000 | ¥193.01 |
10 | ¥168.98200 | ¥1,689.82 |
25 | ¥161.68400 | ¥4,042.10 |
50 | ¥156.46900 | ¥7,823.45 |
100 | ¥151.25250 | ¥15,125.25 |
250 | ¥142.90772 | ¥35,726.93 |
500 | ¥138.73518 | ¥69,367.59 |