FCS8-10-01-L-S-A-TR | |
---|---|
DigiKey Part Number | SAM14929TR-ND - Tape & Reel (TR) SAM14929CT-ND - Cut Tape (CT) SAM14929DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCS8-10-01-L-S-A-TR |
Description | CONN MULTI-PURP RCPT 10P R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FCS8-10-01-L-S-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.00000 | ¥39.00 |
10 | ¥35.38400 | ¥353.84 |
25 | ¥33.51560 | ¥837.89 |
50 | ¥32.73580 | ¥1,636.79 |
100 | ¥31.17760 | ¥3,117.76 |
250 | ¥27.28020 | ¥6,820.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.50092 | ¥13,250.46 |
1,000 | ¥22.60373 | ¥22,603.73 |
1,500 | ¥21.82429 | ¥32,736.44 |
2,500 | ¥21.04485 | ¥52,612.12 |