ET60T-D04-0-00-D04-L-R1-S-H

DigiKey Part Number
612-ET60T-D04-0-00-D04-L-R1-S-H-ND
Manufacturer
Manufacturer Product Number
ET60T-D04-0-00-D04-L-R1-S-H
Description
CONN HEADER 8POS PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Connector Header, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
ET60T-D04-0-00-D04-L-R1-S-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
EXTreme Ten60Power
Number of Positions
8
Number of Positions Loaded
All
Pitch
0.217" (5.50mm)
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
8 Power
Features
Board Guide, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Current Rating (Amps)
0.044A
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥104.45300¥1,044.53
Manufacturers Standard Package