ET60S-000-0-00-D02-L-V1-S | |
---|---|
DigiKey Part Number | 612-ET60S-000-0-00-D02-L-V1-S-ND |
Manufacturer | |
Manufacturer Product Number | ET60S-000-0-00-D02-L-V1-S |
Description | CONN RCPT 2POS PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Receptacle, Female Blade Sockets Through Hole Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | ET60S-000-0-00-D02-L-V1-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 2 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
56 | ¥32.04018 | ¥1,794.25 |