![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/295/1857997-1_tmb.jpg)
ET60S-000
Connectors, Interconnects | Specialized
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ET60S-000-3-08-D04-L-V1-S CONN RCPT 28POS PCB | CONN RCPT 28POS PCB | 245 | Bulk | - | |
ET60S-000-3-08-000-L-V1-S CONN RCPT 24POS PCB | CONN RCPT 24POS PCB | 79 | Bulk | - | |
ET60S-000-3-08-000-L-VP-S CONN RCPT 24POS PCB | CONN RCPT 24POS PCB | 0 | Bulk | - | |
ET60S-000-0-00-D02-L-VP-S CONN RCPT 2POS PCB | CONN RCPT 2POS PCB | 0 | Bulk | - | |
ET60S-000-0-00-D02-L-V1-S CONN RCPT 2POS PCB | CONN RCPT 2POS PCB | 0 | Tray | - | |
ET60S-000-3-08-000-S-VP-S CONN RCPT 24POS PCB | CONN RCPT 24POS PCB | 0 | Bulk | - | |
ET60S-000-3-08-000-S-V1-S CONN RCPT 24POS PCB | CONN RCPT 24POS PCB | 0 | Bulk | - | |
ET60S-000-3-08-000-L-R1-S CONN RCPT 24POS PCB | CONN RCPT 24POS PCB | 0 | Bulk | - | |
ET60S-000-0-00-D02-L-R1-S CONN RCPT 2POS PCB | CONN RCPT 2POS PCB | 0 | Bulk | - | |
ET60S-000-0-00-D04-L-VP-S CONN RCPT 4POS PCB | CONN RCPT 4POS PCB | 0 | Bulk | - | |
ET60S-000-0-00-D04-L-V1-S CONN RCPT 4POS PCB | CONN RCPT 4POS PCB | 0 | Tray | - | |
ET60S-000-3-08-000-S-R1-S CONN RCPT 24POS PCB | CONN RCPT 24POS PCB | 0 | Bulk | - | |
ET60S-000-3-08-D02-L-VP-S CONN RCPT 26POS PCB | CONN RCPT 26POS PCB | 0 | Bulk | - | |
ET60S-000-3-08-D02-L-V1-S CONN RCPT 26POS PCB | CONN RCPT 26POS PCB | 0 | Bulk | - | |
ET60S-000-0-00-D06-L-VP-S CONN RCPT 6POS PCB | CONN RCPT 6POS PCB | 0 | Tray | - |