ERM5-040-02.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13664TR-ND - Tape & Reel (TR) SAM13664CT-ND - Cut Tape (CT) SAM13664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-040-02.0-L-DV-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-040-02.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.32000 | ¥67.32 |
10 | ¥60.58800 | ¥605.88 |
25 | ¥57.07800 | ¥1,426.95 |
50 | ¥55.61320 | ¥2,780.66 |
100 | ¥54.15020 | ¥5,415.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥48.29621 | ¥18,111.08 |
750 | ¥42.44207 | ¥31,831.55 |
1,125 | ¥40.10048 | ¥45,113.04 |
1,875 | ¥38.92967 | ¥72,993.13 |