ERF5-040-05.0-L-DV-TR | |
---|---|
DigiKey Part Number | 612-ERF5-040-05.0-L-DV-TR-ND - Tape & Reel (TR) 612-ERF5-040-05.0-L-DV-CT-ND - Cut Tape (CT) 612-ERF5-040-05.0-L-DV-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-040-05.0-L-DV-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-040-05.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 10mm | |
Height Above Board | 0.193" (4.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.32000 | ¥67.32 |
10 | ¥60.58800 | ¥605.88 |
25 | ¥57.07800 | ¥1,426.95 |
50 | ¥55.61320 | ¥2,780.66 |
100 | ¥54.15020 | ¥5,415.02 |
250 | ¥48.29632 | ¥12,074.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥36.22584 | ¥19,924.21 |