ERF8-049-05.0-L-DV-L-TR | |
---|---|
DigiKey Part Number | SAM13605TR-ND - Tape & Reel (TR) SAM13605CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-049-05.0-L-DV-L-TR |
Description | CONN SOCKET 98POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 98 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-049-05.0-L-DV-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 98 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.72000 | ¥79.72 |
10 | ¥71.74500 | ¥717.45 |
25 | ¥67.58640 | ¥1,689.66 |
50 | ¥65.85420 | ¥3,292.71 |
100 | ¥64.12100 | ¥6,412.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥49.80112 | ¥18,675.42 |
750 | ¥43.76461 | ¥32,823.46 |
1,125 | ¥41.35005 | ¥46,518.81 |
1,875 | ¥40.14275 | ¥75,267.66 |