ERF8-040-07.0-S-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13601TR-ND - Tape & Reel (TR) SAM13601CT-ND - Cut Tape (CT) SAM13601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-040-07.0-S-DV-K-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-07.0-S-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.19000 | ¥87.19 |
10 | ¥78.43600 | ¥784.36 |
25 | ¥73.89480 | ¥1,847.37 |
50 | ¥71.99840 | ¥3,599.92 |
100 | ¥70.10350 | ¥7,010.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥62.52507 | ¥18,757.52 |
600 | ¥58.73568 | ¥35,241.41 |
900 | ¥54.94631 | ¥49,451.68 |
1,500 | ¥50.39901 | ¥75,598.51 |