ERF8-030-07.0-S-DV-TR | |
---|---|
DigiKey Part Number | SAM13586TR-ND - Tape & Reel (TR) SAM13586CT-ND - Cut Tape (CT) SAM13586DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-030-07.0-S-DV-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-030-07.0-S-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.01000 | ¥77.01 |
10 | ¥69.34000 | ¥693.40 |
25 | ¥65.32360 | ¥1,633.09 |
50 | ¥63.64900 | ¥3,182.45 |
100 | ¥61.97340 | ¥6,197.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥55.27387 | ¥16,582.16 |
600 | ¥51.92387 | ¥31,154.32 |
900 | ¥48.57394 | ¥43,716.55 |
1,500 | ¥44.55406 | ¥66,831.09 |