ERF8-030-01-L-D-EM2-EGPS-TR | |
---|---|
DigiKey Part Number | 612-ERF8-030-01-L-D-EM2-EGPS-TR-ND - Tape & Reel (TR) 612-ERF8-030-01-L-D-EM2-EGPS-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-030-01-L-D-EM2-EGPS-TR |
Description | CONN SOCKET 60POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-030-01-L-D-EM2-EGPS-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥49.78480 | ¥7,467.72 |