ERF5-040-01-L-D-RA-TR | |
---|---|
DigiKey Part Number | SAM13502TR-ND - Tape & Reel (TR) SAM13502CT-ND - Cut Tape (CT) SAM13502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-040-01-L-D-RA-TR |
Description | CONN SOCKET 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-040-01-L-D-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.187" (4.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.52000 | ¥92.52 |
10 | ¥83.24400 | ¥832.44 |
25 | ¥78.41720 | ¥1,960.43 |
50 | ¥76.40760 | ¥3,820.38 |
100 | ¥74.39620 | ¥7,439.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥66.35358 | ¥26,541.43 |
800 | ¥58.31071 | ¥46,648.57 |
1,200 | ¥55.09354 | ¥66,112.25 |