ERF5-030-07.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13501TR-ND - Tape & Reel (TR) SAM13501CT-ND - Cut Tape (CT) SAM13501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-030-07.0-L-DV-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-030-07.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 11mm, 12mm | |
Height Above Board | 0.272" (6.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.45000 | ¥69.45 |
10 | ¥62.79700 | ¥627.97 |
25 | ¥59.32400 | ¥1,483.10 |
50 | ¥57.87740 | ¥2,893.87 |
100 | ¥54.98350 | ¥5,498.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
325 | ¥49.19594 | ¥15,988.68 |
650 | ¥46.30203 | ¥30,096.32 |
975 | ¥40.51425 | ¥39,501.39 |
1,625 | ¥39.64608 | ¥64,424.88 |