DIN7A-PP-C-GF-ST-CA3 | |
---|---|
DigiKey Part Number | SAM15133-ND |
Manufacturer | |
Manufacturer Product Number | DIN7A-PP-C-GF-ST-CA3 |
Description | CONN 1.0/2.3 PLG STR 75OHM SOLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | DIN7A-PP-C-GF-ST-CA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-179 | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 250 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.11000 | ¥142.11 |
10 | ¥123.14700 | ¥1,231.47 |
25 | ¥116.71720 | ¥2,917.93 |
50 | ¥115.02600 | ¥5,751.30 |
100 | ¥101.49290 | ¥10,149.29 |
250 | ¥94.72668 | ¥23,681.67 |
500 | ¥92.69690 | ¥46,348.45 |