CLP-103-02-L-DH-TR | |
---|---|
DigiKey Part Number | SAM13385TR-ND - Tape & Reel (TR) SAM13385CT-ND - Cut Tape (CT) SAM13385DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP-103-02-L-DH-TR |
Description | CONN RCPT 6POS 0.05 GOLD SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-103-02-L-DH-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.135" (3.43mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3.3A per Contact | |
Voltage Rating | 240VAC, 330VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.11900 | ¥181.19 |
100 | ¥16.19380 | ¥1,619.38 |
500 | ¥13.49512 | ¥6,747.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,225 | ¥9.54388 | ¥11,691.25 |