CAT-HT-174-2030-13 | |
---|---|
DigiKey Part Number | SAM9199-ND |
Manufacturer | |
Manufacturer Product Number | CAT-HT-174-2030-13 |
Description | CAT TOOLING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 20-30 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,182.74000 | ¥4,182.74 |
5 | ¥4,043.30800 | ¥20,216.54 |
10 | ¥3,903.89200 | ¥39,038.92 |