BSH-030-01-F-D-A | |
---|---|
DigiKey Part Number | SAM8749-ND |
Manufacturer | |
Manufacturer Product Number | BSH-030-01-F-D-A |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-030-01-F-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.66000 | ¥72.66 |
10 | ¥65.39900 | ¥653.99 |
25 | ¥61.60320 | ¥1,540.08 |
40 | ¥60.02600 | ¥2,401.04 |
80 | ¥58.44563 | ¥4,675.65 |
230 | ¥52.12691 | ¥11,989.19 |
440 | ¥48.96775 | ¥21,545.81 |
945 | ¥43.28122 | ¥40,900.75 |