BSE-040-01-F-D-A-TR | |
---|---|
DigiKey Part Number | 612-BSE-040-01-F-D-A-TR-ND - Tape & Reel (TR) 612-BSE-040-01-F-D-A-TRCT-ND - Cut Tape (CT) 612-BSE-040-01-F-D-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSE-040-01-F-D-A-TR |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSE-040-01-F-D-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 5mm, 8mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.33000 | ¥55.33 |
10 | ¥50.02200 | ¥500.22 |
25 | ¥47.25560 | ¥1,181.39 |
50 | ¥46.10300 | ¥2,305.15 |
100 | ¥43.79770 | ¥4,379.77 |
250 | ¥39.18768 | ¥9,796.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
525 | ¥36.88234 | ¥19,363.23 |
1,050 | ¥32.27211 | ¥33,885.72 |
1,575 | ¥31.58054 | ¥49,739.35 |
2,625 | ¥30.65848 | ¥80,478.51 |