![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
BSE-040
Connectors, Interconnects | Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
BSE-040-01-L-D-A-TR CONN RCPT 80POS SMD GOLD | CONN RCPT 80POS SMD GOLD | 643 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BSE-040-01-F-D-A-TR CONN RCPT 80POS SMD GOLD | CONN RCPT 80POS SMD GOLD | 1,469 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BSE-040-01-L-D-A CONN RCPT 80POS SMD GOLD | CONN RCPT 80POS SMD GOLD | 1,067 | Tray | - | |
BSE-040-01-F-D-A CONN RCPT 80POS SMD GOLD | CONN RCPT 80POS SMD GOLD | 76 | Tray | - | |
BSE-040-01-F-D-TR CONN RCPT 80POS SMD GOLD | CONN RCPT 80POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
BSE-040-01-L-D-TR CONN RCPT 80POS SMD GOLD | CONN RCPT 80POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
BSE-040-01-F-D CONN RCPT 80POS SMD GOLD | CONN RCPT 80POS SMD GOLD | 0 | Tray | - | |
BSE-040-01-F-D-A-FL CONN RCPT 80POS SMD GOLD | CONN RCPT 80POS SMD GOLD | 0 | Tube | - | |
BSE-040-01-C-D-A-TR CONN RCPT 80POS SMD GOLD | CONN RCPT 80POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
BSE-040-01-H-D-A-TR CONN RCPT 80POS SMD GOLD | CONN RCPT 80POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
BSE-040-01-L-D CONN RCPT 80POS SMD GOLD | CONN RCPT 80POS SMD GOLD | 0 | Tray | - | |
BSE-040-01-F-D-EM2 CONN RCPT 80POS EDGE MNT GOLD | CONN RCPT 80POS EDGE MNT GOLD | 0 | Tube | - | |
BSE-040-01-L-D-A-FL CONN RCPT 80POS SMD GOLD | CONN RCPT 80POS SMD GOLD | 0 | Tray | - | |
BSE-040-01-F-D-LC CONN RCPT 80POS SMD GOLD | CONN RCPT 80POS SMD GOLD | 0 | Tray | - | |
BSE-040-01-L-D-EM2 CONN RCPT 80POS EDGE MNT GOLD | CONN RCPT 80POS EDGE MNT GOLD | 0 | Tube | - |