BSE-020-01-F-D-A-TR | |
---|---|
DigiKey Part Number | SAM15005TR-ND - Tape & Reel (TR) SAM15005CT-ND - Cut Tape (CT) SAM15005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSE-020-01-F-D-A-TR |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSE-020-01-F-D-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 5mm, 8mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.39000 | ¥40.39 |
10 | ¥36.70600 | ¥367.06 |
25 | ¥34.76360 | ¥869.09 |
50 | ¥33.95580 | ¥1,697.79 |
100 | ¥32.33840 | ¥3,233.84 |
250 | ¥28.29624 | ¥7,074.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.48774 | ¥13,743.87 |
1,000 | ¥23.44540 | ¥23,445.40 |
1,500 | ¥22.63689 | ¥33,955.33 |
2,500 | ¥21.82842 | ¥54,571.05 |