ASP-105885-01 | |
---|---|
DigiKey Part Number | SAM10400TR-ND - Tape & Reel (TR) SAM10400CT-ND - Cut Tape (CT) SAM10400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-105885-01 |
Description | CONN ARRAY PLUG 114POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-105885-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 114 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.357" (9.07mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥368.62000 | ¥368.62 |
10 | ¥338.26000 | ¥3,382.60 |
25 | ¥325.24960 | ¥8,131.24 |
50 | ¥314.40760 | ¥15,720.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥297.06140 | ¥44,559.21 |