185-J-P-EP-ST-CMM-1 | |
---|---|
DigiKey Part Number | 612-185-J-P-EP-ST-CMM-1-ND |
Manufacturer | |
Manufacturer Product Number | 185-J-P-EP-ST-CMM-1 |
Description | CONN 1.85MM JACK COMP MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 200 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥645.62000 | ¥645.62 |
10 | ¥592.43600 | ¥5,924.36 |
25 | ¥569.65520 | ¥14,241.38 |
40 | ¥550.66450 | ¥22,026.58 |
80 | ¥520.28400 | ¥41,622.72 |