Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,710 In Stock | 1 : ¥636.75000 Bulk | Bulk | Active | 1.85mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Panel Mount; Surface Mount | Flange | - | Threaded | - | 1 | Mounting Hardware | Silver | - | Beryllium Copper | |||
320 In Stock | 1 : ¥642.50000 Tray | Tray | Active | 1.85mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 67 GHz | 1 | Flange | - | - | Beryllium Copper | |||
91 In Stock 708 Factory | 1 : ¥645.62000 Tray | Tray | Active | 1.85mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 65 GHz | 1 | - | Silver | - | Beryllium Copper | |||
209 In Stock | 1 : ¥655.06000 Tray | Tray | Active | 1.85mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 65 GHz | 1 | Mounting Hardware | Silver | - | Beryllium Copper | |||
2 In Stock 125 Factory | 1 : ¥723.12000 Tray | Tray | Active | 1.85mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 65 GHz | 1 | Mounting Hardware | Silver | - | Beryllium Copper | |||
56 In Stock | 1 : ¥359.01000 Bulk | Bulk | Active | 1.85mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 67 GHz | 1 | Flange | - | - | Beryllium Copper | |||
14 In Stock | 1 : ¥1,110.79000 Tray | Tray | Active | 1.85mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 65 GHz | 1 | - | Silver | - | Beryllium Copper |