SPMWHT541MP7WARMS0 | |
---|---|
DigiKey Part Number | 1510-2119-2-ND - Tape & Reel (TR) 1510-2119-1-ND - Cut Tape (CT) 1510-2119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT541MP7WARMS0 |
Description | LED LM561B PLUS WHITE 5000K 5630 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LM561B Plus White, Cool 5000K 2.95V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 28lm (25lm ~ 31lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 146 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.08300 | ¥20.83 |
100 | ¥0.93680 | ¥93.68 |
500 | ¥0.84622 | ¥423.11 |
1,000 | ¥0.69514 | ¥695.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.60447 | ¥1,511.17 |
5,000 | ¥0.54403 | ¥2,720.15 |
12,500 | ¥0.48358 | ¥6,044.75 |
25,000 | ¥0.45335 | ¥11,333.75 |
62,500 | ¥0.40802 | ¥25,501.25 |
125,000 | ¥0.39291 | ¥49,113.75 |