Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Strip | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 280mm x 40mm | |
Lens Transparency | Diffused | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Samsung, Tridonic | |
Material | Polycarbonate | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9 | ¥57.14000 | ¥514.26 |
18 | ¥41.43667 | ¥745.86 |
90 | ¥34.23856 | ¥3,081.47 |
450 | ¥29.98567 | ¥13,493.55 |
900 | ¥29.00423 | ¥26,103.81 |