SPMWHT541MP5WAUMS5 | |
---|---|
DigiKey Part Number | 1510-1568-2-ND - Tape & Reel (TR) 1510-1568-1-ND - Cut Tape (CT) 1510-1568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT541MP5WAUMS5 |
Description | LED LM561B PLUS WHT 3500K 5630 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LM561B Plus White, Warm 3500K 2.95V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (33lm ~ 35lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 177 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 16°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.98100 | ¥19.81 |
100 | ¥0.88920 | ¥88.92 |
500 | ¥0.80302 | ¥401.51 |
1,000 | ¥0.65961 | ¥659.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.57356 | ¥1,433.90 |
5,000 | ¥0.51621 | ¥2,581.05 |
12,500 | ¥0.45885 | ¥5,735.62 |
25,000 | ¥0.43017 | ¥10,754.25 |
62,500 | ¥0.38715 | ¥24,196.88 |
125,000 | ¥0.37281 | ¥46,601.25 |